Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003300
Newark Part No.58T2477
Product RangeWE-SHC
Technical Datasheet
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.690 |
| 25+ | $5.580 |
| 50+ | $5.470 |
| 100+ | $5.330 |
| 500+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003300
Newark Part No.58T2477
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Length30mm
Product Length30mm
Width30mm
Product Width30mm
Product Depth3mm
Depth3mm
Product Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Shielding Cabinet
Length
30mm
Width
30mm
Product Depth
3mm
Product Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Product Length
30mm
Product Width
30mm
Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate