Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003250
Newark Part No.58T2476
Product RangeWE-SHC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.140 |
| 25+ | $4.080 |
| 50+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003250
Newark Part No.58T2476
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Length25mm
Product Length25mm
Product Width25mm
Width25mm
Depth3mm
Product Depth3mm
Product Depth3mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Shielding Cabinet
Length
25mm
Product Width
25mm
Depth
3mm
Product Depth
3mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Product Length
25mm
Width
25mm
Product Depth
3mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate