Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2001820000Copy
Newark Part No.96Y5350
Product Range20 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $635.200 |
| 5+ | $608.730 |
| 10+ | $592.190 |
| 25+ | $575.650 |
Price for:Each
Minimum: 1
Multiple: 1
$635.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2001820000Copy
Newark Part No.96Y5350
Product Range20 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio2:1
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Approvals & StandardsUL
Input Voltage DC Nom-
Width75mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed, Adjustable
Height130mm
Depth120mm
Input Voltage DC Min14V
Input Voltage DC Max32V
Product Range20 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
UL
Width
75mm
DC / DC Converter Output Type
Fixed, Adjustable
Depth
120mm
Input Voltage DC Max
32V
SVHC
Lead
No. of Outputs
1 Output
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Height
130mm
Input Voltage DC Min
14V
Product Range
20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
