0
0 Items$0.00

480W Isolated DIN Rail Mount DC / DC Converters :

9 Products Found
Find a huge range of 480W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 40W & 15W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Weidmuller, Solahd & Phoenix Contact

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$147.960
5+$142.450
10+$140.150
25+$135.960
50+$134.350
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
96Y5350

RoHS

Date/Lot Code

Each
1+$638.440
5+$612.290
10+$601.390
25+$589.360
50+$577.330
ITE
2:1
480W
1 Output
24V
20A
-
UL
Fixed, Adjustable
-
75mm
DIN Rail
130mm
120mm
14V
32V
20 Series
87AH5851

RoHS

Each
1+$319.060
5+$304.930
10+$296.450
25+$287.970
50+$282.210
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5854

RoHS

Each
1+$287.710
5+$281.960
10+$276.200
25+$270.450
50+$264.690
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5855

RoHS

Each
1+$319.060
5+$304.930
10+$296.450
25+$290.520
50+$284.590
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5857

RoHS

Each
1+$319.060
5+$304.930
10+$296.450
25+$287.970
50+$282.210
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5858

RoHS

Each
1+$287.710
5+$281.960
10+$276.200
25+$270.450
50+$264.690
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5852

RoHS

Each
1+$287.710
5+$281.960
10+$276.200
25+$270.450
50+$264.690
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
33AK7266

RoHS

PHOENIX CONTACT
Each
10+$668.750
50+$655.380
100+$642.000
250+$628.630
500+$615.250
More Pricing...
Laboratory Equipment
-
480W
1 Output
24V
20A
-
-
Fixed, Adjustable
24V
70mm
-
130mm
125mm
18V
32V
QUINT POWER Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER