2,567 Product Results Found for "0"
Find a huge range of DC / DC Converters at Newark Electronics, including DC / DC Miscellaneous Converters, Isolated Through Hole DC / DC Converters, Isolated Surface Mount DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Adjustable Output, Isolated Chassis Mount DC / DC Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: Aimtec, Recom Power, Tdk-lambda, Traco Power & Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(2,567)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | IEC, UL | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | - | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Min: 1 / Mult: 1 | ITE | - | 250W | - | - | - | - | - | - | - | Adjustable | - | - | 22.9mm | - | 12.7mm | 33mm | 9V | 40V | - | |||||
Each | 1+ $1.650 10+ $1.650 25+ $1.650 50+ $1.640 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | Fixed | CSA, UL | 5V | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
TDK-LAMBDA | Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
Each | 1+ $28.410 | Min: 1 / Mult: 1 | ITE | - | 100W | - | - | - | - | - | - | - | Adjustable | - | - | 23.4mm | - | 9.6mm | 19.1mm | 9V | 53V | i3A Series | |||||
TDK-LAMBDA | Each | 1+ $34.770 | Min: 1 / Mult: 1 | ITE | - | 100W | - | - | - | - | - | - | - | Adjustable | - | - | 23.4mm | - | 9.6mm | 19.1mm | 9V | 53V | i3A Series | ||||
Each | 1+ $79.200 | Min: 1 / Mult: 1 | ITE | - | 300W | - | - | - | - | - | - | - | Adjustable | - | - | 34.04mm | - | 12.7mm | 36.83mm | 9V | 53V | i7A Series | |||||
Each | 1+ $20.250 10+ $20.000 25+ $19.740 50+ $19.480 100+ $19.220 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | Fixed | - | 12V | 51mm | - | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | CSA, IEC, UL | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $12.000 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | Fixed | - | 5V | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $100.940 25+ $99.390 50+ $94.150 | Min: 1 / Mult: 1 | ITE | - | 500W | - | - | - | - | - | - | - | Adjustable | - | - | 12.7mm | - | 34.04mm | 36.83mm | 18V | 60V | i7A Series | |||||
Each | 1+ $33.900 10+ $32.200 | Min: 1 / Mult: 1 | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed, Adjustable | - | 48V | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $13.970 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | Fixed | - | 5V | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Min: 1 / Mult: 1 | ITE | - | 250W | - | - | - | - | - | - | - | Adjustable | - | - | 22.9mm | - | 12.1mm | 33mm | 9V | 53V | i6A4W Series | |||||
Each | 1+ $82.150 25+ $80.870 50+ $76.640 | Min: 1 / Mult: 1 | ITE | - | 300W | - | - | - | - | - | - | - | Adjustable | - | - | 34.04mm | - | 13mm | 36.83mm | 9V | 53V | i7A Series | |||||
Each | 1+ $100.940 25+ $99.390 50+ $94.150 | Min: 1 / Mult: 1 | ITE | - | 500W | - | - | - | - | - | - | - | Adjustable | - | - | 24.9mm | - | 34.04mm | 36.83mm | 18V | 60V | i7A Series | |||||
Each | 1+ $102.590 5+ $94.060 10+ $91.490 25+ $89.790 50+ $88.080 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | - | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $33.410 | Min: 1 / Mult: 1 | ITE | - | 30W | - | - | - | - | - | - | - | Adjustable | - | - | 11.4mm | - | 5.97mm | 20.3mm | 8.3V | 14V | TOS 06SM Series | |||||
Each | 1+ $7.840 | Min: 1 / Mult: 1 | ITE | - | 4W | 1 Output | - | - | - | - | - | - | - | - | - | - | Through Hole | - | - | 6.5V | 32V | TSR 0.5 Series | |||||
Each | 1+ $9.780 | Min: 1 / Mult: 1 | ITE | - | 2.75W | 1 Output | - | - | - | - | - | - | - | - | - | - | Through Hole | - | - | 4.75V | 32V | TSR 0.5 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | Fixed | - | 5V | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each | 1+ $170.110 10+ $164.570 25+ $147.950 50+ $142.420 | Min: 1 / Mult: 1 | ITE | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | Fixed, Adjustable | - | 24V | 49.5mm | Panel | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 1+ $88.660 25+ $87.280 50+ $82.670 | Min: 1 / Mult: 1 | ITE | - | 750W | - | - | - | - | - | - | - | Adjustable | - | - | 34.04mm | - | 11.5mm | 36.83mm | 18V | 32V | i7A Series | |||||
Each | 1+ $69.960 25+ $68.850 50+ $65.250 | Min: 1 / Mult: 1 | ITE | - | 300W | - | - | - | - | - | - | - | Adjustable | - | - | 34.04mm | - | 14.7mm | 36.83mm | 9V | 36V | i7A Series | |||||