Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A24045A033V-000-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09AJ9512 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.750 |
| 25+ | $71.580 |
| 50+ | $67.660 |
Price for:Each
Minimum: 1
Multiple: 1
$72.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A24045A033V-000-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09AJ9512 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 750W |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 18V |
| Output Current Max | 45A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 32V |
| Height | 11.5mm |
| Depth | 36.83mm |
| Width | 34.04mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I7A24045A033V-000-R is an i7A series 750W non-isolated DC to DC step-down converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Input voltage range from 18 to 32VDC
- Output voltage is adjustable from 3.3 to 18VDC
- Maximum current is 45A
- Positive logic on-off, 1/16th brick footprint
- Low component count with minimal external components
- High power density, less board area needed
- Minimal derating requirements in low airflow environments
- Longer battery life / less power consumed
- 1.34 x 1.45 x 0.45inch size
- 3 years warranty
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 750W |
| Output Voltage Max | 18V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 32V |
| Depth | 36.83mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 45A |
| Input Voltage DC Min | 18V |
| Height | 11.5mm |
| Width | 34.04mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I7A24045A033V-000-R
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
