Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-112DCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31T8380
Product RangeTCL-DC Series
Your Part Number
8 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.990 |
| 5+ | $94.460 |
| 10+ | $91.890 |
| 25+ | $90.190 |
| 50+ | $88.480 |
Price for:Each
Minimum: 1
Multiple: 1
$102.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-112DCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31T8380
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Width
27mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
