Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y116950K0000T9R SMD Chip Resistor, 50 kohm, ± 0.01%, 400 mW, 2917 [7343 Metric], Metal Foil, Precision](https://www.newark.com/productimages/standard/en_US/45AC9693-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116950K0000T9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel45AC9693RL
Cut Tape45AC9693
Product RangeSMR3D Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.650 | $37.65 |
| Total Price | $37.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $37.650 |
| 10+ | $36.150 |
| 25+ | $34.630 |
| 50+ | $33.350 |
| 100+ | $32.210 |
| 250+ | $31.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116950K0000T9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel45AC9693RL
Cut Tape45AC9693
Product RangeSMR3D Series
Technical Datasheet
Resistance50kohm
Resistance Tolerance± 0.01%
Power Rating400mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 2ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
50kohm
Power Rating
400mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
