0
0 Items$0.00

50kohm Chip SMD Resistors :

26 Products Found
Find a huge range of 50kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, VPG Foil Resistors, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
83AJ0637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.220
25+$5.570
50+$5.300
100+$5.290
250+$4.880
More Pricing...
50kohm
125mW
0402 [1005 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
83AJ0658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.300
25+$5.640
50+$5.350
100+$5.090
250+$4.740
More Pricing...
50kohm
500mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
45AC9693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$37.650
10+$36.150
25+$34.630
50+$33.350
100+$32.210
More Pricing...
50kohm
400mW
2917 [7343 Metric]
± 0.01%
Metal Foil
Precision
SMR3D Series
± 2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
MIL-PRF-55182
65AK0633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.490
100+$1.390
250+$1.300
500+$1.210
More Pricing...
50kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
100V
2.032mm
1.27mm
-55°C
155°C
-
49AK4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.063
100+$0.059
250+$0.055
500+$0.053
More Pricing...
50kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65AK0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$1.010
100+$0.945
250+$0.881
500+$0.820
More Pricing...
50kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
PTN Series
± 25ppm/°C
100V
2.032mm
1.27mm
-55°C
155°C
-
27T2936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$1.470
100+$1.230
250+$1.210
500+$1.170
More Pricing...
50kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
14AJ2486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.570
25+$4.660
100+$4.250
250+$4.180
500+$4.050
More Pricing...
50kohm
250mW
0805 [2012 Metric]
± 0.05%
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
27T2953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.330
25+$5.200
100+$4.750
250+$4.640
500+$4.530
More Pricing...
50kohm
400mW
1206 [3216 Metric]
± 0.1%
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
62AJ7975

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.229
20+$0.212
30+$0.194
50+$0.177
100+$0.159
More Pricing...
50kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
APC Series
± 25ppm/°C
50V
1.6mm
0.85mm
-
-
AEC-Q200
72AK6233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
20+$0.026
30+$0.025
50+$0.024
100+$0.023
More Pricing...
50kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
30AK7376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
20+$0.064
30+$0.063
50+$0.062
100+$0.061
More Pricing...
50kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK7395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.140
100+$0.133
250+$0.124
500+$0.118
More Pricing...
50kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
29AK3389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.280
25+$7.340
50+$7.020
100+$7.010
250+$6.530
More Pricing...
50kohm
125mW
0402 [1005 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
02AM9655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.780
10+$16.230
25+$15.870
50+$15.620
100+$15.290
More Pricing...
50kohm
125mW
0603 [1608 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
-
55AK2610

RoHS

Each
1+$16.000
5+$14.180
10+$11.990
25+$10.900
100+$10.170
More Pricing...
50kohm
100mW
SMD
± 0.05%
Thin Film
Precision
TMP Series
± 5ppm/°C
150V
3.2mm
2.5mm
-65°C
125°C
-
12AN5958

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$28.450
10+$26.850
25+$24.920
50+$23.380
100+$21.670
More Pricing...
50kohm
500mW
2010 [5025 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRSM Series
± 0.2ppm/°C
190V
5.03mm
2.46mm
-
-
-
35H5052
Each
1+$42.750
5+$37.410
10+$31.000
25+$27.790
100+$27.230
More Pricing...
50kohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
MIL-PRF-55182
69AH5701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$24.470
10+$23.090
25+$21.430
50+$20.100
100+$18.630
More Pricing...
50kohm
500mW
2010 [5025 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
68AK9065

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.058
10000+$0.051
20000+$0.044
30000+$0.037
50kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
76AK0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.070
100+$1.900
250+$1.840
500+$1.780
More Pricing...
50kohm
125mW
0805 [2012 Metric]
± 0.05%
Thick Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
29AK3410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.280
25+$7.320
50+$6.980
100+$6.680
250+$6.270
More Pricing...
50kohm
500mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
68AK9444

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.111
10000+$0.092
20000+$0.081
30000+$0.076
50000+$0.068
50kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK4598

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.119
15000+$0.111
25000+$0.103
50kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
02AM9661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$21.660
10+$18.290
25+$17.440
50+$16.690
100+$16.010
More Pricing...
50kohm
200mW
0805 [2012 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK