Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K0088

RoHS

Date/Lot Code

Each
1+
$34.520
5+
$33.440
10+
$32.440
25+
$31.170
50+
$30.230
More Pricing...
Total:$34.52
Min: 1 / Mult: 1
5kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
35H5044
Each
1+
$32.720
5+
$31.140
10+
$29.560
25+
$26.560
50+
$24.280
More Pricing...
Total:$32.72
Min: 1 / Mult: 1
120ohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
MIL-PRF-55182
35H5052
Each
1+
$34.990
5+
$33.300
10+
$31.600
25+
$28.410
50+
$25.960
More Pricing...
Total:$34.99
Min: 1 / Mult: 1
50kohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
MIL-PRF-55182
98K0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$41.100
10+
$39.490
25+
$37.850
50+
$36.480
100+
$35.260
Total:$41.10
Min: 1 / Mult: 1
100ohm
600mW
2917 [7343 Metric]
± 0.01%
Metal Foil
Precision
SMR3D Series
± 5ppm/°C
180V
7.29mm
4.32mm
-65°C
125°C
MIL-PRF-55182
98K0089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
100+
$30.320
More Pricing...
Total:$35.33
Min: 1 / Mult: 1
500ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0090

RoHS

Each (Supplied on Cut Tape)
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
100+
$30.320
More Pricing...
Total:$35.33
Min: 1 / Mult: 1
Total:$339.50
Min: 10 / Mult: 1
100ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.740
10+
$35.310
25+
$33.840
50+
$32.620
Total:$36.74
Min: 1 / Mult: 1
10kohm
250mW
SMD
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
Total:$35.33
Min: 1 / Mult: 1
Total:$339.50
Min: 10 / Mult: 1
1kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
100+
$30.320
More Pricing...
Total:$35.33
Min: 1 / Mult: 1
2.5kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
100+
$30.320
Total:$35.33
Min: 1 / Mult: 1
350ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.740
10+
$35.310
25+
$33.840
50+
$32.620
100+
$31.530
More Pricing...
Total:$36.74
Min: 1 / Mult: 1
20kohm
160mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
35H5046
Each
1+
$32.720
5+
$31.140
10+
$29.560
25+
$26.560
50+
$24.280
More Pricing...
Total:$32.72
Min: 1 / Mult: 1
2.5kohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
MIL-PRF-55182
98K0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.330
10+
$33.950
25+
$32.550
50+
$31.370
100+
$30.320
More Pricing...
Total:$35.33
Min: 1 / Mult: 1
250ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
98K0082

RoHS

Date/Lot Code

Each
1+
$34.520
5+
$33.440
10+
$32.440
25+
$31.170
50+
$30.230
More Pricing...
Total:$34.52
Min: 1 / Mult: 1
2kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
45AC9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.820
10+
$35.380
25+
$33.920
50+
$32.690
Total:$36.82
Min: 1 / Mult: 1
50kohm
600mW
2917 [7343 Metric]
± 0.1%
Metal Foil
Precision
SMR3D Series
± 2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
MIL-PRF-55182
45AC9693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.620
10+
$38.260
25+
$37.180
50+
$36.660
100+
$36.270
Total:$39.62
Min: 1 / Mult: 1
50kohm
400mW
2917 [7343 Metric]
± 0.01%
Metal Foil
Precision
SMR3D Series
± 2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
MIL-PRF-55182
45AC9692

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+
$46.660
10+
$38.490
25+
$37.180
50+
$32.690
100+
$31.600
More Pricing...
Total:$46.66
Min: 1 / Mult: 1
5kohm
600mW
2917 [7343 Metric]
± 0.1%
Metal Foil
Precision
SMR3D Series
± 2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
MIL-PRF-55182
45AC9690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$48.530
10+
$36.490
Total:$48.53
Min: 1 / Mult: 1
50kohm
250mW
2412 [6032 Metric]
± 0.1%
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
MIL-PRF-55182
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK