0
0 Items$0.00

Chip SMD Resistors :

4,238 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
29AJ2320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
10+$0.083
100+$0.074
1000+$0.047
5000+$0.042
More Pricing...
22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ7242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.085
100+$0.076
1000+$0.053
5000+$0.046
More Pricing...
33ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ9171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.088
100+$0.077
1000+$0.056
5000+$0.047
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
34AH1060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.136
100+$0.129
250+$0.120
500+$0.111
More Pricing...
49.9ohm
250mW
0603 [1608 Metric]
± 0.5%
Thin Film
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
34AH1037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.128
100+$0.123
250+$0.115
500+$0.109
More Pricing...
1kohm
200mW
0402 [1005 Metric]
± 0.5%
Thin Film
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ8391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.094
100+$0.083
1000+$0.060
5000+$0.049
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.047
100+$0.040
1000+$0.027
5000+$0.024
More Pricing...
5.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.065
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
1kohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.065
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ9260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.055
100+$0.047
1000+$0.032
5000+$0.025
More Pricing...
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ2926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
10+$0.076
100+$0.066
1000+$0.042
5000+$0.033
More Pricing...
10ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ3278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.049
100+$0.042
1000+$0.029
5000+$0.022
More Pricing...
10ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
10+$0.182
100+$0.112
1000+$0.083
5000+$0.056
More Pricing...
18ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.265
10+$0.106
100+$0.094
1000+$0.069
5000+$0.061
More Pricing...
3.3ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ9121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.065
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
6.8ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
10+$0.140
100+$0.085
1000+$0.058
5000+$0.046
More Pricing...
1.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ9279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
10+$0.088
100+$0.051
1000+$0.035
5000+$0.025
More Pricing...
68ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.088
100+$0.077
1000+$0.063
5000+$0.046
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
10+$0.126
100+$0.113
1000+$0.085
5000+$0.072
More Pricing...
5.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.088
100+$0.077
1000+$0.056
5000+$0.046
More Pricing...
18ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
10+$0.088
100+$0.051
1000+$0.035
5000+$0.025
More Pricing...
22ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.052
100+$0.046
1000+$0.031
5000+$0.026
More Pricing...
820ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.273
10+$0.104
100+$0.091
1000+$0.067
5000+$0.060
More Pricing...
10ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
10+$0.088
100+$0.076
1000+$0.056
5000+$0.046
More Pricing...
560ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ8642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
10+$0.182
100+$0.112
1000+$0.090
5000+$0.056
More Pricing...
56ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
1-25 of 4238 items
of 170 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK