Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB2K500ALCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6087
Product RangeRWB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 5+ | $11.270 |
| 10+ | $10.260 |
| 25+ | $9.800 |
| 100+ | $9.320 |
| 500+ | $9.060 |
| 1000+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB2K500ALCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK6087
Product RangeRWB Series
Resistance2.5kohm
Resistance Tolerance± 0.05%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWB Series
Temperature Coefficient± 2ppm/°C
Voltage Rating45V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2.5kohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
RWB Series
Voltage Rating
45V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
