0
0 Items$0.00

2.5kohm Chip SMD Resistors :

14 Products Found
Find a huge range of 2.5kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AK0641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$1.010
100+$0.945
250+$0.881
500+$0.820
More Pricing...
2.5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
PTN Series
± 25ppm/°C
100V
2.032mm
1.27mm
-55°C
155°C
-
96Y7871

RoHS

Each
1+$16.000
5+$15.270
10+$14.320
25+$12.770
100+$12.290
More Pricing...
2.5kohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
14AJ2477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$1.970
100+$1.710
250+$1.680
500+$1.640
More Pricing...
2.5kohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
PCAN Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
96Y7855

RoHS

Each
1+$14.760
5+$13.080
10+$11.060
25+$10.050
100+$9.380
More Pricing...
2.5kohm
100mW
SMD
± 0.05%
Metal Foil
Precision
MPP Series
± 2ppm/°C
50V
3.2mm
2.5mm
-65°C
175°C
-
69AH5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$24.470
10+$22.680
25+$21.110
50+$19.610
100+$18.070
More Pricing...
2.5kohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
47AK1818

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$14.320
10+$13.270
25+$12.360
50+$11.480
100+$10.580
More Pricing...
2.5kohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
47AK1839

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$17.700
10+$16.400
25+$15.270
50+$14.190
100+$13.070
More Pricing...
2.5kohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
12AN5943

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.970
10+$12.020
25+$11.190
50+$10.390
100+$9.570
More Pricing...
2.5kohm
150mW
0603 [1608 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRSM Series
± 0.2ppm/°C
47V
1.6mm
0.81mm
-
-
-
98K0083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$24.560
10+$24.070
25+$23.580
50+$23.090
100+$22.600
More Pricing...
2.5kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
6mm
3.2mm
-65°C
125°C
MIL-PRF-55182
35H5046
Each
1+$39.980
5+$34.990
10+$28.990
25+$25.990
100+$25.470
More Pricing...
2.5kohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
MIL-PRF-55182
69AH5648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.440
10+$19.860
25+$16.770
50+$15.220
100+$14.190
More Pricing...
2.5kohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
83AK6087

RoHS

VPG FOIL RESISTORS
Each
1+$12.270
5+$11.270
10+$10.260
25+$9.800
100+$9.320
More Pricing...
2.5kohm
200mW
0805 [2012 Metric]
± 0.05%
Metal Foil
Precision
RWB Series
± 2ppm/°C
45V
2mm
1.25mm
-65°C
155°C
AEC-Q200
98K0083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$24.070
25+$23.580
50+$23.090
100+$22.600
250+$22.100
2.5kohm
250mW
-
-
-
-
-
-
73V
6mm
3.2mm
-65°C
125°C
-
12AN5952

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.610
10+$20.950
25+$19.510
50+$18.120
100+$16.690
More Pricing...
2.5kohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRSM Series
± 0.2ppm/°C
90V
3.2mm
1.57mm
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK