Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMPP50R000BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y7860
Product RangeMPP Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 25+ | $8.120 |
| 100+ | $6.890 |
| 250+ | $6.750 |
| 500+ | $6.610 |
| 1000+ | $6.480 |
| 2500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMPP50R000BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y7860
Product RangeMPP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / PackageSMD
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeMPP Series
Temperature Coefficient± 3ppm/°C
Voltage Rating50V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
50ohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
MPP Series
Voltage Rating
50V
Product Width
2.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Resistance Tolerance
± 0.1%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
± 3ppm/°C
Product Length
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
