Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC4527150R0FEA SMD Chip Resistor, 150 ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC4527150R0FEACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.60P8081
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $2.320 |
| 2400+ | $1.740 |
| 3600+ | $1.600 |
| 6000+ | $1.450 |
| 12000+ | $1.290 |
| 30000+ | $1.130 |
| 60000+ | $0.939 |
| 120000+ | $0.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$2,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC4527150R0FEACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.60P8081
Product RangeWSC Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
150ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for WSC4527150R0FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
