150ohm Chip SMD Resistors:

715 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K9892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
150ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
42K4824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
150ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
52K6721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
150ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
82AH9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
25+
$0.070
50+
$0.065
100+
$0.060
250+
$0.059
Total:$0.75
Min: 10 / Mult: 10
Total:$29.50
Min: 500 / Mult: 10
150ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
59M6954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.030
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
150ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
52K8160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
150ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
49Y7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$4.410
25+
$4.150
50+
$3.800
100+
$3.440
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
150ohm
6W
2512 [6432 Metric]
± 0.1%
Thin Film
-
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
-
-
82AH8777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.176
25+
$0.153
50+
$0.129
100+
$0.106
250+
$0.093
More Pricing...
Total:$1.76
Min: 10 / Mult: 10
Total:$39.50
Min: 500 / Mult: 10
150ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
24T7250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.028
20000+
$0.027
30000+
$0.026
Total:$145.00
Min: 5000 / Mult: 5000
150ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
52K8161

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.015
Total:$75.00
Min: 5000 / Mult: 5000
150ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
85X1796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
Total:$30.00
Min: 5000 / Mult: 5000
150ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
68AH9378

RoHS

Date/Lot Code

Each
10+
$0.011
25+
$0.009
100+
$0.007
500+
$0.007
1000+
$0.005
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
150ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRG Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
64R5440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.056
100+
$0.036
1000+
$0.032
Total:$0.16
Min: 1 / Mult: 1
150ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
98K7791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
Total:$4.00
Min: 500 / Mult: 10
150ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
24T7095

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
10000+
$0.016
Total:$95.00
Min: 5000 / Mult: 5000
150ohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
42K4301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
150ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
83AH4532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.015
100+
$0.012
1000+
$0.010
Total:$0.15
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
150ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
14AJ0442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.205
100+
$0.126
Total:$2.05
Min: 10 / Mult: 10
Total:$12.60
Min: 100 / Mult: 10
150ohm
660mW
1206 [3216 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
26AK5024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.015
100+
$0.009
250+
$0.009
500+
$0.008
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
150ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
-
-
59M6705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.018
100+
$0.012
250+
$0.011
500+
$0.010
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
150ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
61M5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.102
25+
$0.032
50+
$0.030
100+
$0.026
250+
$0.024
Total:$1.02
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
150ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
12AC2247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
Total:$35.00
Min: 5000 / Mult: 5000
150ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
63AC2046

RoHS

Each (Supplied on Cut Tape)
1+
$0.242
10+
$0.092
Total:$0.24
Min: 1 / Mult: 1
Total:$46.00
Min: 500 / Mult: 1
150ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41R4741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.329
25+
$0.288
50+
$0.248
100+
$0.207
250+
$0.192
More Pricing...
Total:$3.29
Min: 10 / Mult: 10
150ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
83T6545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.047
25+
$0.041
50+
$0.036
100+
$0.030
250+
$0.027
More Pricing...
Total:$0.47
Min: 10 / Mult: 10
Total:$12.50
Min: 500 / Mult: 10
150ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
1-25 of 715 items
of 29 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK