Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC25151R500FEA SMD Chip Resistor, 1.5 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC25151R500FEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel85R4589
Cut Tape65K3995
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.640 | $1,280.00 |
| Total Price | $1,280.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.640 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.524 |
| 4000+ | $0.471 |
| 6000+ | $0.454 |
| 10000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC25151R500FEACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel85R4589
Cut Tape65K3995
Product RangeWSC Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2515 [6438 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length6.4mm
Product Width3.8mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
3.8mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2515 [6438 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for WSC25151R500FEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
