Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC0002R3010FTA SMD Chip Resistor, 0.3 ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC0002R3010FTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66C3561
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC0002R3010FTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66C3561
Product RangeWSC Series
Technical Datasheet
Resistance0.3ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 90ppm/°C
Voltage Rating-
Operating Temperature Min-65°C
Operating Temperature Max275°C
SVHCTo Be Advised
Technical Specifications
Resistance
0.3ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Operating Temperature Max
275°C
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Operating Temperature Min
-65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
