0
0 Items$0.00

0.3ohm Chip SMD Resistors :

10 Products Found
Find a huge range of 0.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Bourns, Panasonic, Multicomp Pro & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03P2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.366
25+
$0.232
50+
$0.199
0.3ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MC CS Series
± 300ppm/°C
-
6.35mm
3.2mm
-55°C
155°C
-
95W8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.020
25+
$0.803
50+
$0.768
100+
$0.733
0.3ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
06X5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.107
50+
$0.101
100+
$0.094
250+
$0.081
More Pricing...
0.3ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
03AC4782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.128
5000+
$0.122
10000+
$0.109
20000+
$0.099
30000+
$0.093
More Pricing...
0.3ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MP WW Series
± 100ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
-
06X5027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
10+
$0.136
25+
$0.095
50+
$0.081
100+
$0.066
0.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
61T4567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.092
25+
$0.063
50+
$0.059
100+
$0.055
0.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
50W2145

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.221
10000+
$0.196
20000+
$0.177
30000+
$0.165
50000+
$0.152
0.3ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
-
-
-
-
-
43X3077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.222
0.3ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
12AC0447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.039
0.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
69AK4051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
10000+
$0.048
20000+
$0.047
30000+
$0.045
50000+
$0.044
0.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
CRL Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK