Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT73XH503KT20
Newark Part No.30M8123
Product RangeT73 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.744 |
| 2500+ | $0.686 |
Price for:Each
Minimum: 1000
Multiple: 500
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT73XH503KT20
Newark Part No.30M8123
Product RangeT73 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance50kohm
Product RangeT73 Series
Resistance Tolerance± 10%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.6mm
Product Width4.7mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
50kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.6mm
Product Height
7mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Element Material
Cermet
Adjustment Type
Side Adjust
Product Range
T73 Series
No. of Turns
1Turns
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate