Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B476M010C0070 Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B476M010C0070Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel84X8313
Re-Reel26Y9138RL
Cut Tape26Y9138
Product RangevPolyTan T55 Series
Your Part Number
2,771 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 25+ | $0.634 |
| 100+ | $0.472 |
| 250+ | $0.458 |
| 500+ | $0.409 |
| 1000+ | $0.378 |
| 5000+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B476M010C0070Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel84X8313
Re-Reel26Y9138RL
Cut Tape26Y9138
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55B476M010C0070 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 47µF
- Capacitance tolerance is ±20%
- Capacitor case is 1411 [3528 Metric]
- Voltage(DC) rating is 10V
- Ripple current is 1.36A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
MSL
MSL 3 - 168 hours
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.36A
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55B476M010C0070
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
