Tantalum Polymer Capacitors:

737 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.689
25+
$0.672
50+
$0.656
100+
$0.639
Total:$6.89
Min: 10 / Mult: 10
Total:$63.90
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.9A
-55°C
T520 KO-CAP Series
105°C
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.793
25+
$0.769
50+
$0.744
100+
$0.720
Total:$7.93
Min: 10 / Mult: 10
Total:$72.00
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
2.7A
-55°C
T520 KO-CAP Series
105°C
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.535
25+
$0.518
50+
$0.503
100+
$0.486
Total:$1.08
Min: 1 / Mult: 1
Total:$5.35
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
2.28A
-55°C
vPolyTan T55 Series
105°C
-
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.470
25+
$0.457
50+
$0.445
100+
$0.432
More Pricing...
Total:$4.52
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.802
4000+
$0.783
8000+
$0.772
12000+
$0.761
Total:$1,604.00
Min: 2000 / Mult: 2000
10µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
T521 KO-CAP Series
105°C
-
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.650
25+
$1.520
50+
$1.380
100+
$1.250
More Pricing...
Total:$11.55
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
81Y7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.942
25+
$0.867
50+
$0.792
100+
$0.717
250+
$0.666
Total:$9.42
Min: 10 / Mult: 10
Total:$71.70
Min: 100 / Mult: 10
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.7A
-55°C
T520 KO-CAP Series
105°C
-
66AH7276

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.313
4000+
$0.311
Total:$626.00
Min: 2000 / Mult: 2000
10µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
800mA
-55°C
TCJ Series
105°C
-
50P8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.735
25+
$0.723
50+
$0.710
Total:$7.35
Min: 10 / Mult: 10
Total:$71.00
Min: 100 / Mult: 10
10µF
-
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
T520 KO-CAP Series
105°C
-
31Y4938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.880
10+
$0.498
25+
$0.486
50+
$0.474
100+
$0.462
Total:$4.40
Min: 5 / Mult: 5
Total:$46.20
Min: 100 / Mult: 5
330µF
-
± 20%
2.5V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.93A
-55°C
vPolyTan T55 Series
105°C
-
02AC7820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.458
25+
$0.445
50+
$0.433
100+
$0.420
250+
$0.389
Total:$4.58
Min: 10 / Mult: 10
Total:$42.00
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
T520 KO-CAP Series
105°C
-
89Y2763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.787
Total:$1.34
Min: 1 / Mult: 1
Total:$78.70
Min: 100 / Mult: 1
68µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
POSCAP TPB Series
105°C
-
42AC0285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.921
4000+
$0.901
8000+
$0.889
12000+
$0.876
Total:$1,842.00
Min: 2000 / Mult: 2000
330µF
-
± 20%
2.5V
B
9000µohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
3.073A
-55°C
T520 KO-CAP Series
105°C
-
69AH3155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.521
4000+
$0.507
8000+
$0.496
12000+
$0.484
Total:$1,042.00
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.347A
-55°C
T591 KO-CAP Series
125°C
-
84AH0238

RoHS

Each (Supplied on Cut Tape)
1+
$1.350
10+
$0.741
25+
$0.723
50+
$0.706
100+
$0.688
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
Total:$68.80
Min: 100 / Mult: 1
100µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.68A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
66AH0976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.497
4000+
$0.485
8000+
$0.471
12000+
$0.457
Total:$994.00
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
T520 KO-CAP Series
105°C
-
90AJ6787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.946
10+
$0.491
25+
$0.478
50+
$0.465
100+
$0.452
More Pricing...
Total:$4.73
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.8A
-55°C
TCJ Series
105°C
-
90AJ6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
10+
$0.807
25+
$0.797
50+
$0.788
100+
$0.778
More Pricing...
Total:$4.84
Min: 5 / Mult: 5
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.7A
-55°C
TCJ Series
105°C
-
59M9578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.524
25+
$0.494
50+
$0.471
100+
$0.458
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
05AC9552

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
2000+
$0.383
4000+
$0.373
8000+
$0.370
12000+
$0.367
Total:$766.00
Min: 2000 / Mult: 2000
22µF
-
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
TCJ Series
105°C
-
01N8752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.260
25+
$1.150
50+
$1.050
100+
$0.958
250+
$0.818
More Pricing...
Total:$12.60
Min: 10 / Mult: 10
Total:$95.80
Min: 100 / Mult: 10
47µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.9A
-55°C
T520 KO-CAP Series
105°C
-
16AC3597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.817
25+
$0.798
50+
$0.778
100+
$0.759
250+
$0.710
Total:$8.17
Min: 10 / Mult: 10
Total:$75.90
Min: 100 / Mult: 10
47µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
2.3A
-55°C
T520 KO-CAP Series
105°C
-
57AC4039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.692
25+
$0.675
50+
$0.658
100+
$0.641
250+
$0.599
More Pricing...
Total:$6.92
Min: 10 / Mult: 10
220µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
T520 KO-CAP Series
105°C
-
64AH8976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.799
Total:$1,598.00
Min: 2000 / Mult: 2000
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
59M9569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
10+
$0.436
Total:$0.85
Min: 1 / Mult: 1
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
125°C
-
1-25 of 737 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK