0
0 Items$0.00

47µF Tantalum Polymer Capacitors :

278 Products Found
Find a huge range of 47µF Tantalum Polymer Capacitors at Newark Electronics. We stock a wide range of Tantalum Polymer Capacitors, such as 330µF, 220µF, 150µF & 100µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
81AC2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.690
25+$2.690
100+$2.170
250+$2.070
500+$1.970
More Pricing...
47µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.5A
-55°C
125°C
T525 KO-CAP Series
-
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$2.390
100+$2.340
250+$2.290
500+$2.240
More Pricing...
47µF
± 20%
16V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.690
25+$0.430
100+$0.296
250+$0.270
500+$0.243
More Pricing...
47µF
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
480mA
-55°C
105°C
vPolyTan T55 Series
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.330
25+$1.620
100+$1.250
250+$1.180
500+$1.100
More Pricing...
47µF
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
-
86Y4980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.980
100+$0.732
250+$0.683
500+$0.633
More Pricing...
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
23AJ4829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.980
25+$2.120
100+$1.680
250+$1.590
500+$1.490
More Pricing...
47µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
86Y4986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
25+$1.080
100+$0.812
250+$0.753
500+$0.655
More Pricing...
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
59M9578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.710
100+$0.525
250+$0.488
500+$0.451
More Pricing...
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
TCJ Series
-
74T0012

RoHS

Date/Lot Code

Each
1+$5.310
10+$3.960
25+$3.690
50+$3.420
100+$3.250
More Pricing...
47µF
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.1A
-55°C
105°C
TCJ Series
-
81R3811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.400
25+$1.710
100+$1.330
250+$1.260
500+$1.190
More Pricing...
47µF
± 20%
20V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
50Y7927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.901
25+$0.452
100+$0.413
250+$0.380
500+$0.347
More Pricing...
47µF
± 20%
6.3V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
78AC7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
25+$1.270
100+$0.952
250+$0.918
500+$0.884
More Pricing...
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
77AH1105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.710
25+$1.920
100+$1.490
250+$1.410
500+$1.330
More Pricing...
47µF
± 20%
10V
H
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.5mm
1A
-55°C
105°C
TCJ Series
-
38Y8252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.140
25+$3.050
100+$2.400
250+$2.350
500+$2.300
More Pricing...
47µF
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.1A
-55°C
105°C
TCJ Series
-
56Y0305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.870
100+$0.734
250+$0.691
500+$0.648
More Pricing...
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
81Y7461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.280
25+$3.070
100+$2.450
250+$2.320
500+$2.180
More Pricing...
47µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
T521 KO-CAP Series
-
99Y7561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.436
8000+$0.427
12000+$0.419
20000+$0.410
40000+$0.401
More Pricing...
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
-
50AJ0498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.550
25+$6.640
100+$5.210
250+$5.110
500+$5.000
More Pricing...
47µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
99AC9708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.590
25+$2.560
100+$2.030
250+$1.940
500+$1.850
More Pricing...
47µF
± 20%
35V
Y
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
1.4A
-55°C
105°C
TCJ Series
-
59M9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
25+$0.493
100+$0.453
250+$0.405
500+$0.364
More Pricing...
47µF
± 20%
4V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
59M9577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.576
100+$0.532
250+$0.495
500+$0.459
More Pricing...
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
87H4643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.750
25+$2.750
100+$2.230
250+$2.130
500+$2.030
More Pricing...
47µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.5A
-55°C
125°C
T525 KO-CAP Series
-
59M9566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.801
25+$0.438
100+$0.407
250+$0.380
500+$0.353
More Pricing...
47µF
± 20%
6.3V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
87H4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.650
25+$1.890
100+$1.490
250+$1.460
500+$1.430
More Pricing...
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
72M6479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.986
100+$0.748
250+$0.700
500+$0.652
More Pricing...
47µF
± 20%
6.3V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 278 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK