Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $84.510 |
| 50+ | $82.720 |
| 100+ | $77.960 |
Price for:Each
Minimum: 25
Multiple: 1
$2,112.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST47-125T2KICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P4345
Product RangeST Series
Technical Datasheet
Capacitance47µF
Voltage(DC)125V
Product RangeST Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.3ohm
Failure Rate-
Lead Spacing-
Ripple Current1.65A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length17.88mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
1.65A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
125V
Capacitance Tolerance
± 10%
ESR
2.3ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
17.88mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

