Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $139.770 |
| 40+ | $136.970 |
| 60+ | $134.180 |
| 100+ | $131.380 |
| 200+ | $128.590 |
| 500+ | $125.790 |
Price for:Each
Minimum: 20
Multiple: 20
$2,795.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST390-60T3MICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94H7021
Product RangeST Series
Technical Datasheet
Capacitance390µF
Voltage(DC)60V
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR0.9ohm
Failure Rate-
Lead Spacing-
Ripple Current2.1A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length21.03mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
390µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.1A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
60V
Capacitance Tolerance
± 20%
ESR
0.9ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
21.03mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

