Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $118.270 |
| 25+ | $114.080 |
| 50+ | $112.400 |
| 100+ | $109.890 |
Price for:Each
Minimum: 20
Multiple: 1
$2,365.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST120-100L2MICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.07P8470
Product RangeST Series
Technical Datasheet
Capacitance120µF
Voltage(DC)100V
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR1ohm
Failure Rate-
Lead Spacing-
Ripple Current2.2A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length34.33mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
120µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.2A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 20%
ESR
1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
34.33mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

