0
0 Items$0.00

120µF Leaded Tantalum Capacitors :

19 Products Found
Find a huge range of 120µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1510

Date/Lot Code

Each
1+
$76.370
5+
$70.730
10+
$65.100
25+
$62.830
50+
$60.570
More Pricing...
120µF
50V
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
81F3422

Date/Lot Code

Each
1+
$60.860
120µF
50V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
79R3807
Each
1+
$74.090
5+
$68.570
10+
$63.050
25+
$60.840
50+
$58.630
More Pricing...
120µF
50V
± 10%
Axial Leaded
-
2.5ohm
-
1.2A
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
83K3327

RoHS

Each
1+
$14.530
10+
$13.800
25+
$11.960
50+
$11.100
100+
$9.780
More Pricing...
120µF
10V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
54H1170

Date/Lot Code

Each
1+
$116.130
5+
$108.510
10+
$100.880
25+
$97.830
50+
$94.770
More Pricing...
120µF
100V
± 10%
PC Pin
-
-
R
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
83K1420

RoHS

Each
10+
$15.420
25+
$13.580
50+
$12.730
100+
$11.410
250+
$10.960
More Pricing...
120µF
10V
± 20%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
-
83K1419

RoHS

Each
10+
$13.080
25+
$12.190
50+
$10.700
100+
$9.950
250+
$9.610
More Pricing...
120µF
10V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-55°C
125°C
-
08C1366
Each
10+
$77.430
25+
$71.250
50+
$69.780
100+
$65.570
120µF
100V
± 10%
PC Pin
-
-
M
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
18M0007

RoHS

Each
1+
$76.160
120µF
50V
± 10%
PC Pin
-
2.5ohm
-
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
07P8470
Each
10+
$118.270
25+
$114.080
50+
$112.400
100+
$109.890
120µF
100V
± 20%
PC Pin
-
1ohm
-
2.2A
Axial Leaded
7.92mm
ST Series
34.33mm
-55°C
125°C
-
72K9655

RoHS

Each
10+
$21.360
25+
$19.200
50+
$17.540
100+
$17.160
250+
$16.650
120µF
15V
± 10%
PC Pin
-
0.8ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
56P4317
Each
25+
$70.520
50+
$69.030
100+
$65.060
120µF
25V
± 20%
PC Pin
-
1.3ohm
-
1.25A
Axial Leaded
5.56mm
ST Series
20.24mm
-55°C
125°C
-
09X0770

Date/Lot Code

Each
1+
$89.850
5+
$86.240
10+
$77.720
25+
$74.810
50+
$73.730
More Pricing...
120µF
100V
± 10%
Axial Leaded
-
2.76ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-55°C
200°C
-
18M0003

RoHS

Each
20+
$59.070
50+
$55.040
100+
$54.310
200+
$50.640
120µF
50V
-
-
-
2.5ohm
-
-
-
-
-
-
-55°C
85°C
-
08J0002
Each
25+
$75.530
50+
$73.940
100+
$69.680
120µF
50V
± 20%
-
-
2.5ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
79R3808
Each
25+
$56.880
50+
$54.350
120µF
50V
± 10%
-
-
2.5ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
56K5713
Each
25+
$80.150
50+
$77.690
100+
$73.760
120µF
25V
± 10%
-
-
1.3ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-55°C
125°C
-
56P4745
Each
10+
$144.550
25+
$135.410
50+
$131.250
100+
$124.610
120µF
100V
± 10%
-
-000mm
1ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-55°C
125°C
-
26AC2528
Each
1+
$77.900
5+
$72.140
10+
$65.100
25+
$62.830
50+
$60.570
More Pricing...
120µF
50V
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK