Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8406DB-T2-E1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.63W4153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.612 |
| 100+ | $0.405 |
| 500+ | $0.316 |
| 1000+ | $0.287 |
| 2500+ | $0.263 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8406DB-T2-E1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.63W4153
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id16A
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.026ohm
Transistor Case StyleMICRO FOOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd13W
Gate Source Threshold Voltage Max400mV
Power Dissipation13W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.026ohm
Transistor Case Style
MICRO FOOT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.026ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
13W
Power Dissipation
13W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
