20V Single MOSFETs:

847 Products Found
Find a huge range of 20V Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Vishay, Onsemi, Nexperia & Toshiba
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
25+
$0.407
50+
$0.343
100+
$0.278
250+
$0.249
More Pricing...
N Channel
N Channel
20V
1.3A
0.11ohm
0.16ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
47T2356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.786
25+
$0.696
50+
$0.606
100+
$0.516
P Channel
-
20V
4A
0.032ohm
0.036ohm
SOT-23
Surface Mount
4.5V
510mW
700mV
510mW
3Pins
150°C
-
-
-
65T8230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.343
25+
$0.240
50+
$0.202
100+
$0.172
More Pricing...
P Channel
-
20V
3.6A
0.023ohm
0.035ohm
SOT-23
Surface Mount
4.5V
810mW
700mV
810mW
3Pins
150°C
-
-
-
58K8841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
25+
$0.407
50+
$0.334
100+
$0.260
250+
$0.228
More Pricing...
P Channel
P Channel
20V
2A
0.06ohm
70mohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
55T6319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$1.940
25+
$1.740
50+
$1.530
100+
$1.340
More Pricing...
P Channel
P Channel
20V
18A
0.0064ohm
0.008ohm
MLP
Surface Mount
-4.5V
41W
-500mV
41W
8Pins
150°C
-
-
-
12T2027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.539
10+
$0.337
25+
$0.298
50+
$0.260
100+
$0.221
More Pricing...
N Channel
N Channel
20V
6.5A
0.021ohm
0.025ohm
SOT-23
Surface Mount
4.5V
810mW
500mV
810mW
3Pins
150°C
-
-
-
23T5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.396
10+
$0.250
25+
$0.221
50+
$0.191
100+
$0.162
More Pricing...
P Channel
-
20V
4.2A
0.045ohm
0.06ohm
SOT-23
Surface Mount
4.5V
1.4W
500mV
1.4W
3Pins
150°C
-
-
-
65T8210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.474
25+
$0.401
50+
$0.343
100+
$0.294
More Pricing...
N Channel
-
20V
4.2A
0.019ohm
0.025ohm
SOT-23
Surface Mount
4.5V
780mW
500mV
780mW
3Pins
150°C
-
-
-
06J7561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
P Channel
P Channel
20V
2.2A
0.1ohm
0.1ohm
TO-236
Surface Mount
4.5V
900mW
950mV
900mW
3Pins
150°C
-
-
-
82Y6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.155
25+
$0.139
50+
$0.124
100+
$0.108
More Pricing...
P Channel
P Channel
20V
460mA
0.5ohm
0.7ohm
SOT-523
Surface Mount
4.5V
270mW
1V
270mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
40X8666

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.582
25+
$0.514
50+
$0.445
100+
$0.377
More Pricing...
P Channel
P Channel
20V
9A
0.028ohm
0.035ohm
PowerPAK SC-70
Surface Mount
4.5V
15.6W
-
15.6W
6Pins
150°C
-
-
-
81Y7030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.150
25+
$0.134
50+
$0.117
100+
$0.101
More Pricing...
N Channel
N Channel
20V
238mA
1.5ohm
3ohm
SC-75
Surface Mount
4.5V
300mW
1V
300mW
3Pins
150°C
-
-
-
82Y6563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.179
25+
$0.163
50+
$0.146
100+
$0.130
More Pricing...
P Channel
P Channel
20V
4.2A
0.04ohm
0.052ohm
SOT-23
Surface Mount
4.5V
1.4W
900mV
1.4W
3Pins
150°C
-
-
AEC-Q101
82Y6564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
10+
$0.177
25+
$0.161
50+
$0.144
100+
$0.128
More Pricing...
P Channel
P Channel
20V
4.2A
0.04ohm
0.052ohm
SOT-23
Surface Mount
4.5V
1.4W
900mV
1.4W
3Pins
150°C
-
-
AEC-Q101
82Y6584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.222
25+
$0.196
50+
$0.170
100+
$0.144
More Pricing...
P Channel
P Channel
20V
600mA
0.7ohm
0.9ohm
SOT-23
Surface Mount
4.5V
550mW
1V
550mW
3Pins
150°C
-
-
-
68Y7862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.450
25+
$0.397
50+
$0.344
100+
$0.291
N Channel
N Channel
20V
1.8A
0.12ohm
150mohm
SOT-883
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
-
-
34R3007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.660
25+
$0.584
50+
$0.507
100+
$0.431
N Channel
N Channel
20V
1.05A
0.14ohm
0.2ohm
SOT-23
Surface Mount
4.5V
417mW
570mV
417mW
3Pins
150°C
-
-
-
82Y6555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.311
10+
$0.297
25+
$0.262
50+
$0.219
100+
$0.182
More Pricing...
N Channel
N Channel
20V
630mA
0.3ohm
0.4ohm
SOT-523
Surface Mount
4.5V
280mW
1V
280mW
3Pins
150°C
-
-
AEC-Q101
10AC8924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.753
25+
$0.667
50+
$0.582
100+
$0.496
More Pricing...
P Channel
P Channel
20V
6A
0.0161ohm
0.0211ohm
TSMT
Surface Mount
4.5V
1W
1.2V
1W
3Pins
150°C
-
-
-
10AC8982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.204
25+
$0.178
50+
$0.153
100+
$0.128
More Pricing...
N Channel
N Channel
20V
200mA
0.8ohm
1.2ohm
VMT
Surface Mount
2.5V
150mW
1V
150mW
3Pins
150°C
-
-
-
10AC8981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.199
25+
$0.174
50+
$0.148
100+
$0.124
More Pricing...
N Channel
N Channel
20V
100mA
2.5ohm
3.5ohm
VMT
Surface Mount
4.5V
150mW
1V
150mW
3Pins
150°C
-
-
-
07AH4426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.450
25+
$0.401
50+
$0.353
100+
$0.304
More Pricing...
P Channel
P Channel
20V
2.4A
0.07ohm
0.085ohm
SOT-23
Surface Mount
4.5V
730mW
720mV
730mW
3Pins
150°C
-
-
-
74AH1150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.511
25+
$0.452
50+
$0.390
N Channel
N Channel
20V
2A
0.057ohm
0.065ohm
SC-70
Surface Mount
4.5V
300mW
700mV
300mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
09AK7966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.319
10+
$0.203
25+
$0.166
50+
$0.130
P Channel
P Channel
20V
800mA
0.31ohm
0.39ohm
SOT-723
Surface Mount
4.5V
150mW
1V
150mW
3Pins
150°C
-
-
-
09AK7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.374
25+
$0.255
50+
$0.211
100+
$0.177
More Pricing...
P Channel
P Channel
20V
6A
0.0249ohm
0.0298ohm
SOT-23F
Surface Mount
4.5V
1W
1V
1W
3Pins
150°C
-
-
-
1-25 of 847 items
of 34 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM