Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7106DN-T1-GE3
Newark Part No.
Full Reel33P5373
Re-Reel12R3254
Cut Tape12R3254
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 4000+ | $0.966 |
| 6000+ | $0.931 |
| 10000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7106DN-T1-GE3
Newark Part No.
Full Reel33P5373
Re-Reel12R3254
Cut Tape12R3254
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id19.5A
Drain Source On State Resistance0.0062ohm
On Resistance Rds(on)0.0062ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd3.8W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max600mV
Power Dissipation3.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0062ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.8W
Gate Source Threshold Voltage Max
600mV
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
19.5A
On Resistance Rds(on)
0.0062ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK 1212
Power Dissipation
3.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7106DN-T1-GE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate