Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2374DS-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6499RL
Cut Tape70AC6499
Your Part Number
2,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 50+ | $0.307 |
| 100+ | $0.195 |
| 250+ | $0.171 |
| 500+ | $0.146 |
| 1000+ | $0.130 |
| 2500+ | $0.120 |
| 5000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2374DS-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6499RL
Cut Tape70AC6499
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.9A
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance30mohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SI2374DS-T1-GE3 from Vishay is a 40V SMD Power MOSFET, N Channel transistor in a SOT 23 case. Suitable for load switches and power management applications.
- TrenchFET® power MOSFET
- 100% tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.025ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5.9A
Drain Source On State Resistance
30mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SI2374DS-T1-GE3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
