Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.194 |
| 9000+ | $0.185 |
| 15000+ | $0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-GE3.Copy
Newark Part No.28AC2116
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.125ohm
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-323
Gate Source Threshold Voltage Max450mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
450mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.4A
On Resistance Rds(on)
0.125ohm
Power Dissipation Pd
500mW
Transistor Case Style
SOT-323
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for SI1317DL-T1-GE3.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
