Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1062X-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6486RL
Cut Tape70AC6486
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.340 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 50+ | $0.150 |
| 100+ | $0.130 |
| 250+ | $0.114 |
| 500+ | $0.097 |
| 1000+ | $0.088 |
| 2500+ | $0.080 |
| 5000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1062X-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6486RL
Cut Tape70AC6486
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id530mA
On Resistance Rds(on)0.35ohm
Drain Source On State Resistance0.42ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd220mW
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max1V
Power Dissipation220mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.35ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
220mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
530mA
Drain Source On State Resistance
0.42ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
Power Dissipation
220mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SI1062X-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
