Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR81S49R9FRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.64C0894
Product RangeRWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.200 |
| 200+ | $10.630 |
| 300+ | $9.880 |
| 500+ | $8.280 |
| 1000+ | $7.710 |
| 2500+ | $7.450 |
| 5000+ | $6.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR81S49R9FRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.64C0894
Product RangeRWR Series
Technical Datasheet
Resistance49.9ohm
Product RangeRWR Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Product Diameter2.16mm
Product Length6.35mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
49.9ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
-
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RWR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
2.16mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
