49.9ohm Through Hole Resistors:

28 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26R4010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
49.9ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
52X5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.310
25+
$1.180
50+
$1.070
100+
$0.970
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-65°C
230°C
-
26R4026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.561
25+
$0.462
50+
$0.435
100+
$0.406
Min: 1 / Mult: 1
49.9ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
97K5849

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Min: 10 / Mult: 10
49.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3833

RoHS

Date/Lot Code

Each
1+
$0.424
10+
$0.360
25+
$0.320
100+
$0.304
500+
$0.273
More Pricing...
Min: 1 / Mult: 1
49.9ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
33AK3508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.125
50+
$0.119
100+
$0.112
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
49.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
04H9347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
49.9ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1707

Date/Lot Code

Each
1+
$0.484
10+
$0.310
25+
$0.234
50+
$0.205
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
49.9ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
23AC9411
Each
1+
$0.134
Min: 1 / Mult: 1
49.9ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
60AC8244

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.201
Min: 1000 / Mult: 1000
49.9ohm
CMF Series
1.5W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
84R1850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.011
Min: 5000 / Mult: 5000
49.9ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1478

Date/Lot Code

Each
1+
$0.109
10+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
49.9ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
58K9261

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
49.9ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
64C0894
Each
100+
$7.430
250+
$7.080
500+
$6.580
Min: 100 / Mult: 100
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
14T0344

RoHS

Each
1000+
$0.038
5000+
$0.027
Min: 4000 / Mult: 2000
49.9ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-55°C
155°C
-
91B6679
Each
100+
$9.870
250+
$9.160
500+
$8.460
Min: 100 / Mult: 100
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
51C4757
Each
100+
$2.260
500+
$1.900
1000+
$1.810
Min: 100 / Mult: 100
49.9ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
51C9966
Each
100+
$3.310
500+
$3.020
1000+
$2.660
2500+
$2.480
Min: 100 / Mult: 100
49.9ohm
RLR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
83R8164

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.131
2000+
$0.131
4000+
$0.130
6000+
$0.129
10000+
$0.116
Min: 1000 / Mult: 1000
49.9ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
89C0042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
Min: 5000 / Mult: 5000
49.9ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
67P7618

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.370
5000+
$0.362
10000+
$0.334
20000+
$0.311
30000+
$0.290
More Pricing...
Min: 1000 / Mult: 1000
49.9ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83F1796
Each
100+
$3.150
500+
$2.760
1000+
$2.390
Min: 100 / Mult: 100
49.9ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
94C2108

RoHS

Each (Supplied on Cut Tape)
250+
$0.093
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
49.9ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
68P8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.224
Min: 1000 / Mult: 1000
49.9ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
63M2691

RoHS

Each
100+
$4.480
500+
$3.750
1000+
$3.190
2500+
$2.880
Min: 100 / Mult: 100
49.9ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-55°C
175°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK