Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR05C3301GSB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50C2661
Product RangeRLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.910 |
| 200+ | $4.240 |
| 300+ | $4.170 |
| 500+ | $4.090 |
| 1000+ | $4.010 |
| 2500+ | $3.930 |
| 5000+ | $3.840 |
| 10000+ | $3.760 |
Price for:Each
Minimum: 100
Multiple: 100
$491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C3301GSB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50C2661
Product RangeRLR Series
Technical Datasheet
Resistance3.3kohm
Product RangeRLR Series
Power Rating125mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter1.68mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3.3kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Resistance Tolerance
± 2%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
1.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
