0
0 Items$0.00

Through Hole Resistors :

92 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
61C8996
Each
1+$6.310
25+$3.760
100+$3.130
250+$2.880
500+$2.620
More Pricing...
1kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
47AM1098

Date/Lot Code

Each
1+$3.480
25+$2.020
100+$1.670
250+$1.520
500+$1.370
More Pricing...
10kohm
ERL Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
MIL-PRF-39017
47AM1099

Date/Lot Code

Each
1+$7.370
25+$4.420
100+$3.690
250+$3.400
500+$3.100
More Pricing...
10kohm
ERL Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
MIL-PRF-39017
49C9784
Each
100+$3.570
500+$3.500
1000+$3.430
2500+$3.360
150kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
18C2594
Each
100+$1.420
500+$0.950
1000+$0.886
1.5kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C5708
Each
100+$3.700
500+$3.100
1000+$2.910
2500+$2.850
68kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C4369
Each
100+$3.790
500+$3.190
1000+$2.990
2500+$2.930
499ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
23AC9197
Each
1+$7.630
10+$6.680
25+$5.530
50+$4.960
100+$4.580
More Pricing...
200ohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.68mm
4.75mm
-65°C
150°C
-
18C2746
Each
100+$1.360
500+$1.180
1000+$1.160
2500+$1.130
7.5kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
61C9657
Each
100+$3.700
500+$3.100
1000+$2.910
1.2kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
91B8126
Each
100+$2.790
500+$1.230
1000+$1.140
20kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
18C2704
Each
100+$4.200
500+$3.530
1000+$3.310
4.75kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
92B4869
Each
100+$1.680
500+$1.050
2.7kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C1087
Each
100+$1.680
500+$1.460
1000+$1.190
220ohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C4687
Each
100+$1.360
500+$1.110
1000+$1.030
2500+$1.010
51.1kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C2661
Each
100+$1.260
500+$1.030
1000+$0.953
3.3kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
18C2658
Each
100+$1.360
500+$1.110
1000+$1.030
2500+$1.010
3.01kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C6508
Each
100+$3.790
500+$3.190
1000+$2.990
2500+$2.930
825ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
MIL-PRF-39017
18C2623
Each
100+$1.360
500+$1.110
1000+$1.030
2kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
04F7372
Pack of 100
1+$129.670
5+$106.140
10+$98.440
25+$91.600
50+$84.750
More Pricing...
3kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C1929
Each
100+$1.300
500+$1.060
1000+$0.984
2500+$0.964
27kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C4956
Each
100+$1.290
500+$1.120
1000+$1.100
2500+$1.080
56kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C2714
Each
100+$4.680
500+$3.950
1000+$3.710
2500+$3.640
332ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
50C1232
Each
100+$3.070
500+$2.570
1000+$2.400
2500+$2.350
22.1kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
18C2820
Each
100+$3.350
500+$2.800
1000+$2.620
2500+$2.570
30.1kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK