Through Hole Resistors:

8,289 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.495
10+
$0.383
25+
$0.295
50+
$0.234
100+
$0.173
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
25C0076

Date/Lot Code

Each
1+
$0.484
10+
$0.319
25+
$0.243
50+
$0.202
100+
$0.160
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
97M6277

RoHS

Each
1+
$1.220
10+
$1.170
25+
$1.080
50+
$0.999
100+
$0.926
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.560
25+
$1.310
50+
$1.220
100+
$1.120
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.275
10+
$0.213
25+
$0.163
50+
$0.121
100+
$0.091
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
58K3846

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
83F1560

Date/Lot Code

Each
1+
$0.855
10+
$0.490
25+
$0.455
50+
$0.419
100+
$0.298
Total:$0.86
Min: 1 / Mult: 1
1Mohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
38K5380

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.134
50+
$0.097
100+
$0.073
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
25+
$0.100
50+
$0.097
100+
$0.094
Total:$0.22
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
41K8838

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.090
25+
$1.030
50+
$0.971
100+
$0.913
Total:$2.19
Min: 1 / Mult: 1
1Mohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
83F1502

Date/Lot Code

Each
1+
$0.474
10+
$0.325
25+
$0.275
50+
$0.241
100+
$0.224
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.495
10+
$0.383
25+
$0.295
50+
$0.234
100+
$0.173
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
1Mohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.134
50+
$0.097
100+
$0.073
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
83F1315

Date/Lot Code

Each
1+
$0.639
10+
$0.579
25+
$0.441
50+
$0.348
100+
$0.255
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5411

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5141

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.109
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
10kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
58K3821

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
83F1613

Date/Lot Code

Each
1+
$0.762
10+
$0.477
25+
$0.373
50+
$0.293
100+
$0.211
Total:$0.76
Min: 1 / Mult: 1
10kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
59K8674

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
41K8879

RoHS

Each
1+
$3.140
10+
$2.040
25+
$1.730
50+
$1.650
100+
$1.570
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
10kohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
50C7264

Date/Lot Code

Each
1+
$1.950
10+
$1.290
25+
$1.110
50+
$0.996
100+
$0.900
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
38K5270

RoHS

Each
1+
$0.215
10+
$0.183
25+
$0.134
50+
$0.097
100+
$0.073
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5330

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
500+
$0.056
More Pricing...
Total:$1.86
Min: 10 / Mult: 10
300kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
63M2686

RoHS

Date/Lot Code

Each
1+
$0.711
10+
$0.451
25+
$0.352
50+
$0.298
100+
$0.242
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
71M1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.088
50+
$0.083
100+
$0.078
250+
$0.068
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
20ohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
1-25 of 8289 items
of 332 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK