Print Page
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.550 |
| 25+ | $0.425 |
| 50+ | $0.384 |
| 100+ | $0.342 |
| 500+ | $0.304 |
| 1000+ | $0.289 |
| 2500+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRL20S104GB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52C4872
Product RangeRL Series
Technical Datasheet
Resistance100kohm
Product RangeRL Series
Power Rating500mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length9.53mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-PRF-22684
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
9.53mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-22684
Product Range
RL Series
Resistance Tolerance
± 2%
Voltage Rating
350V
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

