0
0 Items$0.00

Through Hole Resistors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
52C4872

Date/Lot Code

Each
1+$0.850
10+$0.550
25+$0.425
50+$0.384
100+$0.342
More Pricing...
100kohm
RL Series
500mW
± 2%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Precision
3.68mm
9.53mm
-65°C
175°C
MIL-PRF-22684
52C4734
Each
100+$0.338
200+$0.296
300+$0.245
500+$0.220
1000+$0.203
More Pricing...
5.1kohm
RL Series
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-PRF-22684
52C4902
Each
100+$5.140
200+$5.130
300+$5.120
500+$5.110
1000+$0.294
More Pricing...
120ohm
RL Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Precision
3.68mm
10.8mm
-65°C
175°C
MIL-PRF-22684
52C4832
Each
100+$0.270
200+$0.255
300+$0.240
500+$0.213
1000+$0.194
More Pricing...
9.1kohm
RL Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-PRF-22684
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK