Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF65250R00AYEKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71M1166
Product RangePTF Series
Your Part Number
1,003 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 5+ | $12.630 |
| 10+ | $10.290 |
| 25+ | $9.590 |
| 100+ | $9.100 |
| 500+ | $7.710 |
| 1000+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF65250R00AYEKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71M1166
Product RangePTF Series
Technical Datasheet
Resistance250ohm
Product RangePTF Series
Resistance Tolerance± 0.05%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating500V
Temperature Coefficient± 10ppm/°C
Resistor TechnologyMetal Film
Resistor TypeHigh Precision, High Stability
Product Diameter3.68mm
Product Length12.07mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PTF65250R00AYEK is a metal film Axial Leaded Resistor with extremely low temperature coefficient of resistance, very low noise and voltage coefficient and very good high frequency characteristics. Power rating of 0.25W and temperature coefficient of ±10ppm/°C.
- Proprietary epoxy coating provides superior moisture protection
- ≥10¹¹Ω Insulation resistance
Technical Specifications
Resistance
250ohm
Resistance Tolerance
± 0.05%
Power Rating
250mW
Temperature Coefficient
± 10ppm/°C
Resistor Type
High Precision, High Stability
Product Length
12.07mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
500V
Resistor Technology
Metal Film
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for PTF65250R00AYEK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
