250ohm Through Hole Resistors:
50 Products FoundFind a huge range of 250ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, RCD (resistors Coils Delaylines), Multicomp Pro, VPG Foil Resistors & Rhopoint
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.110 10+ $8.680 25+ $8.090 50+ $7.760 100+ $7.420 More Pricing... | 250ohm | RS Series | 3W | ± 0.1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | ||||||
Each | 1+ $3.240 10+ $2.050 25+ $1.960 50+ $1.850 100+ $1.690 More Pricing... | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $1.210 10+ $1.170 25+ $1.070 50+ $0.991 100+ $0.918 More Pricing... | 250ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
83F1584 | Each | 1+ $1.740 10+ $1.130 25+ $0.872 50+ $0.830 100+ $0.788 More Pricing... | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each | 1+ $15.580 10+ $11.630 25+ $9.690 50+ $8.340 100+ $7.920 More Pricing... | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | - | -55°C | 150°C | - | ||||||
Each | 1+ $3.690 10+ $2.770 25+ $2.630 50+ $2.490 100+ $2.350 More Pricing... | 250ohm | RS Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $2.640 10+ $1.610 25+ $1.450 50+ $1.340 100+ $1.230 More Pricing... | 250ohm | CPF Series | 1W | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ $2.690 10+ $1.840 25+ $1.450 50+ $1.350 100+ $1.240 More Pricing... | 250ohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | ||||||
62C0983 | Each | 1+ $3.180 10+ $1.840 25+ $1.830 50+ $1.820 100+ $1.810 More Pricing... | 250ohm | RN Series | 1W | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 25ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | |||||
83F1759 | Each | 1+ $2.650 10+ $1.840 25+ $1.450 50+ $1.370 100+ $1.290 More Pricing... | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.840 10+ $8.590 25+ $8.080 50+ $7.390 100+ $5.640 More Pricing... | 250ohm | CPF Series | 1W | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 25ppm/°C | High Power, Precision | 2.29mm | 7.87mm | - | -65°C | 230°C | - | ||||||
Each | 1+ $3.210 10+ $2.360 25+ $2.300 50+ $2.240 100+ $2.070 More Pricing... | 250ohm | RS Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 11.1mm | 2.39mm | - | -65°C | 250°C | - | ||||||
91B2783 | Each | 1+ $0.577 10+ $0.371 25+ $0.280 50+ $0.261 100+ $0.241 More Pricing... | 250ohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 100ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | |||||
12C1635 | Each | 1+ $3.290 10+ $2.200 25+ $1.720 50+ $1.640 100+ $1.560 More Pricing... | 250ohm | RN Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 25ppm/°C | Precision | 4.57mm | 14.27mm | - | -65°C | 175°C | - | |||||
02F1251 | Each | 1+ $3.270 10+ $2.240 25+ $2.060 50+ $1.880 100+ $1.620 More Pricing... | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | |||||
Each | 1+ $1.200 10+ $1.150 25+ $1.050 50+ $0.978 100+ $0.906 More Pricing... | 250ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
Each | 1+ $20.100 10+ $14.180 25+ $12.590 50+ $11.570 100+ $10.720 More Pricing... | 250ohm | UPW Series | 500mW | ± 0.1% | Axial Leaded | 400V | Wirewound | ± 5ppm/°C | Ultra Precision | 6.35mm | 12.7mm | - | -55°C | 145°C | - | ||||||
Each | 1+ $0.352 10+ $0.305 25+ $0.273 50+ $0.248 100+ $0.162 More Pricing... | 250ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $13.670 3+ $10.780 5+ $9.180 10+ $8.480 20+ $7.780 More Pricing... | 250ohm | 8G16 Series | 330mW | ± 0.1% | Axial Leaded | 175V | Wirewound | ± 5ppm/°C | Precision | 6.35mm | 12.7mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $26.290 5+ $23.560 10+ $21.150 25+ $20.340 50+ $19.740 More Pricing... | 250ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.120 10+ $0.749 25+ $0.626 50+ $0.587 100+ $0.547 More Pricing... | 250ohm | CMF Series | 1W | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 50ppm/°C | Precision | 4.2mm | 11.9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $4.910 10+ $3.900 25+ $3.820 50+ $3.730 100+ $3.560 More Pricing... | 250ohm | UPF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 5ppm/°C | High Precision | 2.7mm | 7mm | - | -55°C | 125°C | - | ||||||
31AC6887 | Each | 1+ $3.380 | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | |||||
Each | 1+ $12.350 10+ $11.870 25+ $11.340 50+ $10.690 100+ $10.340 | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | - | -55°C | 150°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $5.100 10+ $4.020 25+ $3.860 50+ $3.670 100+ $3.530 More Pricing... | 250ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | |||||