Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H930FBE.Copy
Newark Part No.23AC9041
Product RangePTCCL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.697 |
| 1000+ | $0.611 |
| 2500+ | $0.569 |
Price for:Each
Minimum: 500
Multiple: 500
$348.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H930FBE.Copy
Newark Part No.23AC9041
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max93mA
Trip Current140mA
SVHCLead
Switching Temperature Min135°C
Switching Temperature Max140°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
55ohm
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
93mA
SVHC
Lead
Switching Temperature Max
140°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
60V
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
140mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for PTCCL05H930FBE.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
