0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
91AH8821

RoHS

Date/Lot Code

Each
1+$1.120
10+$1.060
25+$1.000
50+$0.959
100+$0.921
More Pricing...
50ohm
Through Hole
-
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
50mA
140mA
To Be Advised
-
-
8.5mm
24AC7741

RoHS

Each
1+$1.650
10+$1.530
25+$1.480
50+$1.300
100+$1.200
More Pricing...
45ohm
Through Hole
-
Through Hole
B59873 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
70mA
140mA
Lead (25-Jun-2025)
-
-
9mm
23AC9041

RoHS

Each
500+$0.697
1000+$0.611
2500+$0.569
55ohm
Through Hole
-
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
93mA
140mA
Lead
135°C
140°C
5mm
25M8265
Each
Pricing is unavailable. Please contact customer services.
70ohm
-
Through Hole
-
B59880 Series
160V
-
-
-40°C
125°C
Disc, Radial Leaded
± 25%
70mA
140mA
To Be Advised
-
-
6.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM