Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1818-510064
Newark Part No.95F8814
Product RangeMKT1818 Series
Your Part Number
610 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.010 | $0.565 |
| 10+ | $1.230 | $0.565 |
| 25+ | $1.160 | $0.565 |
| 50+ | $1.090 | $0.565 |
| 100+ | $1.010 | $0.565 |
| 500+ | $0.874 | $0.565 |
| 1000+ | $0.766 | $0.565 |
| 2500+ | $0.732 | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1818-510064
Newark Part No.95F8814
Product RangeMKT1818 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
dv/dt Rating18V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length10mm
Product Width5mm
Product Height10.5mm
Ripple Current-
Output (kvar)-
Product RangeMKT1818 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MKT1818-510064
1 Product Found
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Typical Applications
High Frequency
Voltage(AC)
40V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
7.5mm
Peak Current
-
ESR
-
Product Length
10mm
Product Height
10.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
18V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
MKT1818 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
