Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0216Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1498
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $118.530 |
| 40+ | $116.160 |
| 60+ | $113.790 |
| 100+ | $111.420 |
| 200+ | $109.050 |
| 500+ | $106.680 |
Price for:Each
Minimum: 20
Multiple: 20
$2,370.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0216Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08C1498
Product RangeM39006 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)25V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current2.1A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
680µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
2.1A
ESR
-
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
