Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-3088Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0539
Product RangeM39003 Series
Also Known AsT212B475K050SS, CSR13G475KS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.130 |
| 250+ | $6.860 |
| 500+ | $6.580 |
Price for:Each
Minimum: 100
Multiple: 100
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-3088Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0539
Product RangeM39003 Series
Also Known AsT212B475K050SS, CSR13G475KS
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateS
Lead Spacing-
Ripple Current200mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
4.7µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
S
Ripple Current
200mA
Product Diameter
4.7mm
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
