Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-3015Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0498
Product RangeM39003 Series
Also Known AsT212C476K020SS, CSR13E476KS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.730 |
| 25+ | $14.440 |
| 50+ | $14.140 |
| 100+ | $13.850 |
| 250+ | $13.550 |
| 500+ | $13.260 |
Price for:Each
Minimum: 20
Multiple: 20
$294.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-3015Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.46C0498
Product RangeM39003 Series
Also Known AsT212C476K020SS, CSR13E476KS
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateS
Lead Spacing-
Ripple Current323mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
ESR-
Product Length17.42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Failure Rate
S
Ripple Current
323mA
Product Diameter
7.34mm
Product Length
17.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
