Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO030FR0200JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67M0137
Product RangeLTO 30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $3.410 |
| 250+ | $3.250 |
| 500+ | $3.020 |
Price for:Each
Minimum: 100
Multiple: 100
$341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO030FR0200JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67M0137
Product RangeLTO 30 Series
Technical Datasheet
Resistance0.02ohm
Product RangeLTO 30 Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Power Rating30W
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.02ohm
Resistance Tolerance
± 5%
Power Rating
30W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LTO 30 Series
Resistor Case / Package
TO-220
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LTO030FR0200JTE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
