0
0 Items$0.00

30W Through Hole Resistors :

92 Products Found
Find a huge range of 30W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, Bourns, Omega & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
02H2380

RoHS

Each
1+$5.550
10+$4.260
25+$3.970
50+$3.780
100+$3.640
More Pricing...
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2386

RoHS

Each
1+$6.290
25+$4.550
100+$4.210
250+$4.060
500+$3.970
More Pricing...
5ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2377

RoHS

Each
1+$6.290
25+$4.550
100+$4.210
250+$4.060
500+$3.970
More Pricing...
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2376

RoHS

Date/Lot Code

Each
1+$6.620
25+$4.820
100+$4.460
250+$4.300
500+$4.210
More Pricing...
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2385

RoHS

Date/Lot Code

Each
1+$5.550
10+$4.260
25+$3.970
50+$3.780
100+$3.640
More Pricing...
25ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2374

RoHS

Each
1+$6.420
25+$4.670
100+$4.280
250+$4.140
500+$4.050
More Pricing...
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
06X6729

RoHS

Date/Lot Code

Each
1+$9.520
25+$6.030
100+$5.140
250+$4.720
500+$4.450
More Pricing...
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
02H2381

RoHS

Date/Lot Code

Each
1+$6.290
25+$4.550
100+$4.210
250+$4.060
500+$3.970
More Pricing...
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2388

RoHS

Date/Lot Code

Each
1+$5.550
10+$4.260
25+$3.970
50+$3.780
100+$3.640
More Pricing...
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2373

RoHS

Each
1+$8.520
25+$6.390
100+$5.970
250+$5.780
500+$5.670
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2378

RoHS

Date/Lot Code

Each
1+$5.720
10+$4.390
25+$4.090
50+$3.900
100+$3.760
More Pricing...
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2383

RoHS

Date/Lot Code

Each
1+$5.720
10+$4.390
25+$4.090
50+$3.900
100+$3.760
More Pricing...
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2387

RoHS

Each
1+$5.720
10+$4.390
25+$4.080
50+$3.910
100+$3.770
More Pricing...
50ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2372

RoHS

Date/Lot Code

Each
1+$8.520
25+$6.390
100+$5.970
250+$5.780
500+$5.670
More Pricing...
0.02ohm
Kool-Pak MP900 Series
30W
± 5%
TO-220
-
250V
Thick Film
0ppm/°C to +300ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
53W9855

RoHS

Each
1+$5.850
10+$5.250
25+$4.890
50+$4.540
100+$4.080
More Pricing...
100ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
06X6745

RoHS

Each
1+$8.070
10+$5.860
25+$5.250
50+$4.630
100+$4.320
More Pricing...
5ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
26AM0202

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.390
25+$3.130
50+$2.970
100+$2.850
More Pricing...
10ohm
LTA 30 Series
30W
± 5%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0207

RoHS

Date/Lot Code

Each
1+$5.390
10+$4.110
25+$3.820
50+$3.640
100+$3.510
More Pricing...
10ohm
LTA 30 Series
30W
± 1%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0214

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.390
25+$3.130
50+$2.970
100+$2.850
More Pricing...
4.7ohm
LTA 30 Series
30W
± 5%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0215

Date/Lot Code

Each
1+$5.390
10+$4.110
25+$3.820
50+$3.650
100+$3.510
More Pricing...
47ohm
LTA 30 Series
30W
± 1%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0217

Date/Lot Code

Each
1+$5.390
10+$4.110
25+$3.820
50+$3.650
100+$3.510
More Pricing...
5ohm
LTA 30 Series
30W
± 1%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0199

RoHS

Date/Lot Code

Each
1+$5.390
10+$4.110
25+$3.820
50+$3.640
100+$3.510
More Pricing...
1ohm
LTA 30 Series
30W
± 1%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0204

RoHS

Date/Lot Code

Each
1+$4.520
10+$3.390
25+$3.130
50+$2.970
100+$2.800
More Pricing...
100ohm
LTA 30 Series
30W
± 5%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0218

Date/Lot Code

Each
1+$4.520
10+$3.390
25+$3.130
50+$2.970
100+$2.850
More Pricing...
5ohm
LTA 30 Series
30W
± 5%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0213

Date/Lot Code

Each
1+$5.390
10+$4.110
25+$3.820
50+$3.650
100+$3.510
More Pricing...
4.7ohm
LTA 30 Series
30W
± 1%
TO-220
-
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK